Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS0805BKE1K47 | |
|---|---|
DigiKey Part Number | RNCS0805BKE1K47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE1K47 |
Description | RES 1.47K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE1K47 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE1K47 | Stackpole Electronics Inc | 0 | RNCF0805BKE1K47-ND | 1,88146 Kč | Similar |
| RNCF0805BTE1K47 | Stackpole Electronics Inc | 0 | RNCF0805BTE1K47-ND | 1,38948 Kč | Similar |
| RNCS0805BTE1K47 | Stackpole Electronics Inc | 0 | RNCS0805BTE1K47-ND | 1,90712 Kč | Parametric Equivalent |
| AT0805BRD071K47L | YAGEO | 0 | AT0805BRD071K47L-ND | 3,92045 Kč | Similar |
| CPF0805B1K47E1 | TE Connectivity Passive Product | 930 | 1712-CPF0805B1K47E1CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90712 Kč | 9 535,60 Kč |
| Unit Price without VAT: | 1,90712 Kč |
|---|---|
| Unit Price with VAT: | 2,30762 Kč |











