PAT0805E1471BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,24357 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,14113 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1 865
Unit Price: 6,51000 Kč
Datasheet
1.47 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E1471BST1

DigiKey Part Number
PAT0805E1471BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E1471BST1
Description
RES SMD 1.47K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E1471BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHP00805E1471BBT1Vishay Dale Thin Film0PHP00805E1471BBT1-ND12,79030 KčSimilar
PHP00805E1471BST1Vishay Dale Thin Film0PHP00805E1471BST1-ND12,79030 KčSimilar
TNPW08051K47BEEAVishay Dale0TNPW08051K47BEEA-ND4,24357 KčDirect
TNPW08051K47BEENVishay Dale0TNPW08051K47BEEN-ND8,14113 KčDirect
RP73PF2A1K47BTDFTE Connectivity Passive Product1 865A110559CT-ND6,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,57921 Kč10 579,21 Kč
Manufacturers Standard Package
Unit Price without VAT:10,57921 Kč
Unit Price with VAT:12,80084 Kč