RG1005V-1471-P-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet
1.47 kOhms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005V-1471-P-T1

DigiKey Part Number
RG1005V-1471-P-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005V-1471-P-T1
Description
RES SMD 1.47K OHM 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005V-1471-P-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608V-1471-P-T1Susumu0RG1608V-1471-P-T1-ND22,00212 KčUpgrade
RG2012V-1471-P-T1Susumu0RG2012V-1471-P-T1-ND22,57348 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,00212 Kč22 002,12 Kč
Manufacturers Standard Package
Unit Price without VAT:22,00212 Kč
Unit Price with VAT:26,62257 Kč