RG1005V-1471-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 23,76604 Kč
Datasheet
1.47 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005V-1471-W-T1

DigiKey Part Number
RG1005V-1471-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005V-1471-W-T1
Description
RES SMD 1.47K OHM 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005V-1471-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608V-1471-P-T1Susumu0RG1608V-1471-P-T1-ND22,00212 KčUpgrade
RG1608V-1471-W-T1Susumu0RG1608V-1471-W-T1-ND20,85899 KčUpgrade
RG1608V-1471-W-T5Susumu0RG1608V-1471-W-T5-ND20,97633 KčUpgrade
RG2012V-1471-P-T1Susumu0RG2012V-1471-P-T1-ND22,57348 KčUpgrade
RG2012V-1471-W-T1Susumu0RG2012V-1471-W-T1-ND21,14478 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,14478 Kč21 144,78 Kč
Manufacturers Standard Package
Unit Price without VAT:21,14478 Kč
Unit Price with VAT:25,58518 Kč