
RT0402-R-SB001L | |
|---|---|
DigiKey Part Number | 13-RT0402-R-SB001L-ND |
Manufacturer | |
Manufacturer Product Number | RT0402-R-SB001L |
Description | KIT RES 0402-1206 0.1% 10R-1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 1M Ohm ±0.1% 1/16W, 1/10W, 1/8W, 1/4W Surface Mount 900 Pieces (60 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/16W, 1/10W, 1/8W, 1/4W | |
Tolerance | ±0.1% | |
Features | - | |
Quantity | 900 Pieces (60 Values - 15 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 ~ 1206 (1005 ~ 3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 994,73000 Kč | 2 994,73 Kč |
| 10 | 2 624,75000 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 2 994,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 623,62330 Kč |











