Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/4W Surface Mount 10000 Pieces (200 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-SKE96L

DigiKey Part Number
13-RC1206FR-SKE96L-ND
Manufacturer
Manufacturer Product Number
RC1206FR-SKE96L
Description
KIT RES 1% THK FILM 1R-10M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/4W Surface Mount 10000 Pieces (200 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
1 ~ 10M
Power (Watts)
1/4W
Tolerance
±1%
Features
-
Quantity
10000 Pieces (200 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 994,73000 Kč2 994,73 Kč
102 729,74000 Kč27 297,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 994,73000 Kč
Unit Price with VAT:3 623,62330 Kč