Thick Film Resistor Kit 10 ~ 1M Ohm ±1% Surface Mount 900 Pieces (60 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 10 ~ 1M Ohm ±1% Surface Mount 900 Pieces (60 Values - 15 Each)
AC0402-R-SB001L

AC0402-R-SB001L

DigiKey Part Number
13-AC0402-R-SB001L-ND
Manufacturer
Manufacturer Product Number
AC0402-R-SB001L
Description
KIT RES 0402-1206 1% 10R-1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 1M Ohm ±1% Surface Mount 900 Pieces (60 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
10 ~ 1M
Power (Watts)
-
Tolerance
±1%
Features
-
Quantity
900 Pieces (60 Values - 15 Each)
Mounting Type
Surface Mount
Packages Included
0402 ~ 1206 (1005 ~ 3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 994,73000 Kč2 994,73 Kč
102 729,74000 Kč27 297,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 994,73000 Kč
Unit Price with VAT:3 623,62330 Kč