
RC0805FR-0710KP | |
|---|---|
DigiKey Part Number | YAG1319TR-ND - Tape & Reel (TR) YAG1319CT-ND - Cut Tape (CT) YAG1319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0710KP |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0710KP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805DR-0710KL | YAGEO | 8 322 | 13-RC0805DR-0710KLCT-ND | 2,73000 Kč | Upgrade |
| RC0805FR-1310KP | YAGEO | 14 756 | 13-RC0805FR-1310KPCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW080510K0FKEA | Vishay Dale | 857 708 | 541-10.0KCCT-ND | 2,10000 Kč | Similar |
| CRCW080510K0FKEAHP | Vishay Dale | 30 722 | 541-10.0KTCT-ND | 3,99000 Kč | Similar |
| CRCW080510K0FKEC | Vishay Dale | 14 856 | 541-3015-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,59220 Kč | 29,61 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 250 | 0,39476 Kč | 98,69 Kč |
| 500 | 0,33764 Kč | 168,82 Kč |
| 1 000 | 0,29313 Kč | 293,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22228 Kč | 1 111,40 Kč |
| 10 000 | 0,20175 Kč | 2 017,50 Kč |
| 15 000 | 0,19175 Kč | 2 876,25 Kč |
| 25 000 | 0,18094 Kč | 4 523,50 Kč |
| 35 000 | 0,17475 Kč | 6 116,25 Kč |
| 50 000 | 0,16890 Kč | 8 445,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

