
CRCW080510K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-10.0KTTR-ND - Tape & Reel (TR) 541-10.0KTCT-ND - Cut Tape (CT) 541-10.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0FKEAHP |
Description | RES SMD 10K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,33120 Kč | 66,56 Kč |
| 100 | 1,14230 Kč | 114,23 Kč |
| 250 | 0,95080 Kč | 237,70 Kč |
| 500 | 0,84202 Kč | 421,01 Kč |
| 1 000 | 0,75530 Kč | 755,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59387 Kč | 2 969,35 Kč |
| 10 000 | 0,55517 Kč | 5 551,70 Kč |
| 15 000 | 0,53632 Kč | 8 044,80 Kč |
| 25 000 | 0,51590 Kč | 12 897,50 Kč |
| 35 000 | 0,50421 Kč | 17 647,35 Kč |
| 50 000 | 0,49315 Kč | 24 657,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

