
RC0805FR-1310KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1310KPTR-ND - Tape & Reel (TR) 13-RC0805FR-1310KPCT-ND - Cut Tape (CT) 13-RC0805FR-1310KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1310KP |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0710KP | YAGEO | 3 027 | YAG1319CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,59220 Kč | 29,61 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 250 | 0,39476 Kč | 98,69 Kč |
| 500 | 0,33764 Kč | 168,82 Kč |
| 1 000 | 0,29313 Kč | 293,13 Kč |
| 5 000 | 0,22228 Kč | 1 111,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,17493 Kč | 3 498,60 Kč |
| 40 000 | 0,16272 Kč | 6 508,80 Kč |
| 60 000 | 0,15676 Kč | 9 405,60 Kč |
| 100 000 | 0,15032 Kč | 15 032,00 Kč |
| 140 000 | 0,14663 Kč | 20 528,20 Kč |
| 200 000 | 0,14314 Kč | 28 628,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

