10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-0710KL

DigiKey Part Number
13-RC0805DR-0710KLTR-ND - Tape & Reel (TR)
13-RC0805DR-0710KLCT-ND - Cut Tape (CT)
13-RC0805DR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-0710KL
Description
RES 10K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,32300 Kč13,23 Kč
251,01640 Kč25,41 Kč
500,84840 Kč42,42 Kč
1000,71600 Kč71,60 Kč
2500,58208 Kč145,52 Kč
5000,50606 Kč253,03 Kč
1 0000,44579 Kč445,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34995 Kč1 749,75 Kč
10 0000,32211 Kč3 221,10 Kč
15 0000,30857 Kč4 628,55 Kč
25 0000,29389 Kč7 347,25 Kč
35 0000,28549 Kč9 992,15 Kč
50 0000,27755 Kč13 877,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč