
P6SMB36A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB36A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB36A/TR7 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92052 Kč | 960,26 Kč |
| 1 000 | 1,72702 Kč | 1 727,02 Kč |
| 1 500 | 1,62710 Kč | 2 440,65 Kč |
| 2 500 | 1,51342 Kč | 3 783,55 Kč |
| 3 500 | 1,44548 Kč | 5 059,18 Kč |
| 5 000 | 1,37903 Kč | 6 895,15 Kč |
| 12 500 | 1,23165 Kč | 15 395,62 Kč |
| 25 000 | 1,13955 Kč | 28 488,75 Kč |
| 50 000 | 1,06154 Kč | 53 077,00 Kč |
| Unit Price without VAT: | 1,92052 Kč |
|---|---|
| Unit Price with VAT: | 2,32383 Kč |










