
P6SMB36A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB36A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB36A/TR13CT-ND - Cut Tape (CT) 13-P6SMB36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36A/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47594 Kč | 4 427,82 Kč |
| 6 000 | 1,34711 Kč | 8 082,66 Kč |
| 9 000 | 1,28088 Kč | 11 527,92 Kč |
| 15 000 | 1,20593 Kč | 18 088,95 Kč |
| 21 000 | 1,16131 Kč | 24 387,51 Kč |
| 30 000 | 1,11775 Kč | 33 532,50 Kč |
| 75 000 | 1,04436 Kč | 78 327,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 4,74900 Kč | 47,49 Kč |
| 100 | 2,98490 Kč | 298,49 Kč |
| 500 | 2,21714 Kč | 1 108,57 Kč |
| 1 000 | 1,96864 Kč | 1 968,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,16600 Kč | 31,66 Kč |
| 100 | 2,12260 Kč | 212,26 Kč |
| 500 | 1,63224 Kč | 816,12 Kč |
| 1 000 | 1,46810 Kč | 1 468,10 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

