D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36A-AT/TR7

DigiKey Part Number
13-P6SMB36A-AT/TR7TR-ND - Tape & Reel (TR)
13-P6SMB36A-AT/TR7CT-ND - Cut Tape (CT)
13-P6SMB36A-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36A-AT/TR7
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
104,97300 Kč49,73 Kč
1003,12510 Kč312,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,32444 Kč1 162,22 Kč
1 0002,06541 Kč2 065,41 Kč
1 5001,93329 Kč2 899,93 Kč
2 5001,78457 Kč4 461,43 Kč
3 5001,69640 Kč5 937,40 Kč
5 0001,61063 Kč8 053,15 Kč
12 5001,42222 Kč17 777,75 Kč
25 0001,30568 Kč32 642,00 Kč
50 0001,20769 Kč60 384,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč