
P6SMB36A | |
|---|---|
DigiKey Part Number | P6SMB36ALFTR-ND - Tape & Reel (TR) P6SMB36ALFCT-ND - Cut Tape (CT) P6SMB36ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36A |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,68700 Kč | 36,87 Kč |
| 100 | 3,27030 Kč | 327,03 Kč |
| 500 | 2,72498 Kč | 1 362,49 Kč |
| 1 000 | 2,55168 Kč | 2 551,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91886 Kč | 5 756,58 Kč |
| 6 000 | 1,83721 Kč | 11 023,26 Kč |
| 9 000 | 1,73514 Kč | 15 616,26 Kč |
| 15 000 | 1,37147 Kč | 20 572,05 Kč |
| 21 000 | 1,36696 Kč | 28 706,16 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |




