49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB36A

DigiKey Part Number
P6SMB36ABBTR-ND - Tape & Reel (TR)
P6SMB36ABBCT-ND - Cut Tape (CT)
P6SMB36ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36A
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB36A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,70400 Kč47,04 Kč
1002,87670 Kč287,67 Kč
5002,51976 Kč1 259,88 Kč
1 0001,99481 Kč1 994,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88982 Kč5 669,46 Kč
6 0001,82683 Kč10 960,98 Kč
9 0001,80583 Kč16 252,47 Kč
15 0001,71134 Kč25 670,10 Kč
21 0001,62735 Kč34 174,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč