49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36A

DigiKey Part Number
P6SMB36ALFTR-ND - Tape & Reel (TR)
P6SMB36ALFCT-ND - Cut Tape (CT)
P6SMB36ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36A
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
49.9V
Mfr
Current - Peak Pulse (10/1000µs)
12.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,46500 Kč64,65 Kč
1004,08560 Kč408,56 Kč
5003,05866 Kč1 529,33 Kč
1 0002,72644 Kč2 726,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91975 Kč5 759,25 Kč
6 0001,74213 Kč10 452,78 Kč
9 0001,65157 Kč14 864,13 Kč
15 0001,54976 Kč23 246,40 Kč
21 0001,48947 Kč31 278,87 Kč
30 0001,43642 Kč43 092,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč