
0468003.NRHF | |
|---|---|
DigiKey Part Number | F5706TR-ND - Tape & Reel (TR) F5706CT-ND - Cut Tape (CT) F5706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468003.NRHF |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0468003.NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.27 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 5 | 31,28400 Kč | 156,42 Kč |
| 10 | 28,84300 Kč | 288,43 Kč |
| 50 | 23,93380 Kč | 1 196,69 Kč |
| 100 | 22,08180 Kč | 2 208,18 Kč |
| 250 | 19,84276 Kč | 4 960,69 Kč |
| 500 | 18,29528 Kč | 9 147,64 Kč |
| 1 000 | 16,86084 Kč | 16 860,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,09204 Kč | 65 460,20 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |



