P6KE6.8A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1 979
Unit Price: 10,21000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,96552 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 696
Unit Price: 7,08000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 31 566
Unit Price: 6,46000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 721
Unit Price: 10,21000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 698
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 17,29000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 1 878
Unit Price: 11,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,62000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 288
Unit Price: 10,42000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 150
Unit Price: 5,42000 Kč
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A/TR13

DigiKey Part Number
13-P6KE6.8A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE6.8A/TR13
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,75873 Kč7 034,92 Kč
8 0001,59662 Kč12 772,96 Kč
12 0001,51398 Kč18 167,76 Kč
20 0001,42107 Kč28 421,40 Kč
28 0001,36605 Kč38 249,40 Kč
40 0001,31257 Kč52 502,80 Kč
100 0001,19518 Kč119 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,75873 Kč
Unit Price with VAT:2,12806 Kč