P6KE39A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,98628 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 993
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,63967 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 049
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 778
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 820
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 050
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 995
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,03223 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,47313 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,55548 Kč
Datasheet
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A/TR13

DigiKey Part Number
13-P6KE39A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE39A/TR13
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59859 Kč6 394,36 Kč
8 0001,46534 Kč11 722,72 Kč
12 0001,39691 Kč16 762,92 Kč
20 0001,31958 Kč26 391,60 Kč
28 0001,27356 Kč35 659,68 Kč
40 0001,22868 Kč49 147,20 Kč
100 0001,20327 Kč120 327,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59859 Kč
Unit Price with VAT:1,93429 Kč