P6KE18A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1 990
Unit Price: 7,49000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,96326 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 955
Unit Price: 9,15000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,36327 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 529
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 892
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5 637
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 192
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 480
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,45439 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 673
Unit Price: 13,11000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 566
Unit Price: 11,79000 Kč
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18A/TR13

DigiKey Part Number
13-P6KE18A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE18A/TR13
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
24.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58006 Kč6 320,24 Kč
8 0001,44836 Kč11 586,88 Kč
12 0001,38072 Kč16 568,64 Kč
20 0001,30429 Kč26 085,80 Kč
28 0001,25880 Kč35 246,40 Kč
40 0001,21444 Kč48 577,60 Kč
100 0001,18932 Kč118 932,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,58006 Kč
Unit Price with VAT:1,91187 Kč