P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18A

DigiKey Part Number
P6KE18ALFTR-ND - Tape & Reel (TR)
P6KE18ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE18A
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
24.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,54700 Kč65,47 Kč
1003,01020 Kč301,02 Kč
5002,96806 Kč1 484,03 Kč
1 0002,92595 Kč2 925,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,58915 Kč10 356,60 Kč
8 0002,47548 Kč19 803,84 Kč
12 0002,28980 Kč27 477,60 Kč
20 0002,21025 Kč44 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč