
MAX3096CPE+ | |
|---|---|
DigiKey Part Number | 505-MAX3096CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3096CPE+ |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,18000 Kč | 228,18 Kč |
| 10 | 178,48300 Kč | 1 784,83 Kč |
| 25 | 166,07600 Kč | 4 151,90 Kč |
| 100 | 152,42730 Kč | 15 242,73 Kč |
| 250 | 145,92364 Kč | 36 480,91 Kč |
| 500 | 142,00288 Kč | 71 001,44 Kč |
| 1 000 | 138,77528 Kč | 138 775,28 Kč |
| Unit Price without VAT: | 228,18000 Kč |
|---|---|
| Unit Price with VAT: | 276,09780 Kč |








