453 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453.400MR

DigiKey Part Number
18-0453.400MRTR-ND - Tape & Reel (TR)
18-0453.400MRCT-ND - Cut Tape (CT)
18-0453.400MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453.400MR
Description
FUSE BRD MT 400MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453.400MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0484
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.56 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
530,27000 Kč151,35 Kč
1027,93300 Kč279,33 Kč
5023,18020 Kč1 159,01 Kč
10021,38680 Kč2 138,68 Kč
25019,21948 Kč4 804,87 Kč
50017,71990 Kč8 859,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,69774 Kč14 697,74 Kč
2 00013,53831 Kč27 076,62 Kč
3 00013,32465 Kč39 973,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč