DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18AHE3/54

DigiKey Part Number
112-P6KE18AHE3/54TR-ND - Tape & Reel (TR)
112-P6KE18AHE3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE18AHE3/54
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
1011,29800 Kč112,98 Kč
1007,79390 Kč779,39 Kč
5005,98756 Kč2 993,78 Kč
1 0004,97263 Kč4 972,63 Kč
2 0004,76458 Kč9 529,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,93234 Kč15 729,36 Kč
8 0003,74248 Kč29 939,84 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč