Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA13A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA13A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA13A/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22385 Kč | 6 119,25 Kč |
| 10 000 | 1,12011 Kč | 11 201,10 Kč |
| 15 000 | 1,06681 Kč | 16 002,15 Kč |
| 25 000 | 1,00655 Kč | 25 163,75 Kč |
| 35 000 | 0,97068 Kč | 33 973,80 Kč |
| 50 000 | 0,93569 Kč | 46 784,50 Kč |
| 125 000 | 0,90147 Kč | 112 683,75 Kč |
| Unit Price without VAT: | 1,22385 Kč |
|---|---|
| Unit Price with VAT: | 1,48086 Kč |








