Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA13A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA13A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA13A-AT/TR7 |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,90103 Kč | 1 901,03 Kč |
| 2 000 | 1,72073 Kč | 3 441,46 Kč |
| 3 000 | 1,62773 Kč | 4 883,19 Kč |
| 5 000 | 1,52229 Kč | 7 611,45 Kč |
| 7 000 | 1,45940 Kč | 10 215,80 Kč |
| 10 000 | 1,39793 Kč | 13 979,30 Kč |
| 25 000 | 1,26198 Kč | 31 549,50 Kč |
| 50 000 | 1,17724 Kč | 58 862,00 Kč |
| 100 000 | 1,17433 Kč | 117 433,00 Kč |
| Unit Price without VAT: | 1,90103 Kč |
|---|---|
| Unit Price with VAT: | 2,30025 Kč |








