Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMA13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA13A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA13A_R1_00001 |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Customer Reference | |
Detailed Description | 18.2V Clamp 23A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 23A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 200 | 1,74393 Kč | 43 947,04 Kč |
| 50 400 | 1,62084 Kč | 81 690,34 Kč |
| 75 600 | 1,56296 Kč | 118 159,78 Kč |
| Unit Price without VAT: | 1,74393 Kč |
|---|---|
| Unit Price with VAT: | 2,11016 Kč |








