Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE33A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-P4KE33A-AT/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE33A-AT/TR13  | 
Description  | TVS DIODE 28.2VWM 45.7V DO204AL  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 9A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,24499 Kč | 6 224,95 Kč | 
| 10 000 | 1,13996 Kč | 11 399,60 Kč | 
| 15 000 | 1,08600 Kč | 16 290,00 Kč | 
| 25 000 | 1,02500 Kč | 25 625,00 Kč | 
| 35 000 | 0,98870 Kč | 34 604,50 Kč | 
| 50 000 | 0,95329 Kč | 47 664,50 Kč | 
| 125 000 | 0,92275 Kč | 115 343,75 Kč | 
| Unit Price without VAT: | 1,24499 Kč | 
|---|---|
| Unit Price with VAT: | 1,50644 Kč | 






