Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE33A-AT/B | |
|---|---|
DigiKey Part Number  | 13-P4KE33A-AT/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE33A-AT/B  | 
Description  | TVS DIODE 28.2VWM 45.7V DO204AL  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 9A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,33394 Kč | 4 001,82 Kč | 
| 6 000 | 1,21570 Kč | 7 294,20 Kč | 
| 9 000 | 1,15485 Kč | 10 393,65 Kč | 
| 15 000 | 1,08600 Kč | 16 290,00 Kč | 
| 21 000 | 1,04500 Kč | 21 945,00 Kč | 
| 30 000 | 1,00496 Kč | 30 148,80 Kč | 
| 75 000 | 0,92275 Kč | 69 206,25 Kč | 
| Unit Price without VAT: | 1,33394 Kč | 
|---|---|
| Unit Price with VAT: | 1,61407 Kč | 





