
P4KE33A | |
|---|---|
DigiKey Part Number | 18-P4KE33ATR-ND - Tape & Reel (TR) 18-P4KE33ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE33A |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE33A Models |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 500 | 4,30668 Kč | 2 153,34 Kč |
| 1 000 | 3,86027 Kč | 3 860,27 Kč |
| 2 000 | 3,48431 Kč | 6 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56415 Kč | 12 820,75 Kč |
| 10 000 | 2,35425 Kč | 23 542,50 Kč |
| 15 000 | 2,24730 Kč | 33 709,50 Kč |
| 25 000 | 2,22841 Kč | 55 710,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



