Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZW04-28HE3/54 | |
|---|---|
DigiKey Part Number  | BZW04-28HE3/54-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZW04-28HE3/54  | 
Description  | TVS DIODE 28.2VWM 45.7V DO204AL  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 8.8A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 500 | 3,69549 Kč | 20 325,19 Kč | 
| 11 000 | 3,41315 Kč | 37 544,65 Kč | 
| 16 500 | 3,26932 Kč | 53 943,78 Kč | 
| 27 500 | 3,10774 Kč | 85 462,85 Kč | 
| 38 500 | 3,09490 Kč | 119 153,65 Kč | 
| Unit Price without VAT: | 3,69549 Kč | 
|---|---|
| Unit Price with VAT: | 4,47154 Kč | 








