
BZW06-28 | |
|---|---|
DigiKey Part Number  | 497-12466-1-ND - Cut Tape (CT) 497-12466-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | BZW06-28  | 
Description  | TVS DIODE 28.2VWM 59VC DO204AC  | 
Customer Reference  | |
Detailed Description  | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZW06-28 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Last Time Buy  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 59V  | |
Current - Peak Pulse (10/1000µs)  | 68A (8/20µs)  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 1000pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč | 
| 10 | 6,47100 Kč | 64,71 Kč | 
| 100 | 4,39010 Kč | 439,01 Kč | 
| 500 | 3,41218 Kč | 1 706,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,15092 Kč | 2 150,92 Kč | 
| Unit Price without VAT: | 9,57000 Kč | 
|---|---|
| Unit Price with VAT: | 11,57970 Kč | 

