
CFR-25JB-52-3K3 | |
|---|---|
DigiKey Part Number | 3.3KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-3K3 |
Description | RES 3.3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-3K3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,73000 Kč | 7,30 Kč |
| 25 | 0,60880 Kč | 15,22 Kč |
| 50 | 0,52980 Kč | 26,49 Kč |
| 100 | 0,46510 Kč | 46,51 Kč |
| 250 | 0,39376 Kč | 98,44 Kč |
| 500 | 0,34912 Kč | 174,56 Kč |
| 1 000 | 0,31096 Kč | 310,96 Kč |
| 5 000 | 0,24301 Kč | 1 215,05 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





