
Category | Resistance (Ohms) 1 ~ 1M |
Manufacturer YAGEO | Power (Watts) 1/4W |
Series | Tolerance ±5% |
Packaging Bag | Quantity 365 Pieces (73 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,53000 Kč | 848,53 Kč |
| 10 | 737,03000 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 848,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,72130 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-25JB-52-100K | RES 100K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-1K | RES 1K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-10K | RES 10K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-4K7 | RES 4.7K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-100R | RES 100 OHM 5% 1/4W AXIAL | 5 |










