22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R7BB226

DigiKey Part Number
311-3447-2-ND - Tape & Reel (TR)
311-3447-1-ND - Cut Tape (CT)
311-3447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R7BB226
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R7BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A226KOCLFNCSamsung Electro-Mechanics14 3061276-2725-1-ND10,50000 KčDirect
CL31A226KOCLNNCSamsung Electro-Mechanics79 2231276-1803-1-ND11,13000 KčDirect
CL31A226KOHNNNESamsung Electro-Mechanics80 0051276-3048-1-ND7,77000 KčDirect
EMK316ABJ226KL-TTaiyo Yuden60 941587-5521-1-ND8,19000 KčDirect
GRT31CR61C226KE01LMurata Electronics66490-12442-1-ND51,45000 KčDirect
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,06300 Kč80,63 Kč
506,08940 Kč304,47 Kč
1005,48680 Kč548,68 Kč
5004,46838 Kč2 234,19 Kč
1 0004,15340 Kč4 153,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,70898 Kč7 417,96 Kč
4 0003,50604 Kč14 024,16 Kč
6 0003,40437 Kč20 426,22 Kč
10 0003,29171 Kč32 917,10 Kč
14 0003,22585 Kč45 161,90 Kč
20 0003,16249 Kč63 249,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč