


EMK316ABJ226KL-T | |
|---|---|
DigiKey Part Number | 587-5521-2-ND - Tape & Reel (TR) 587-5521-1-ND - Cut Tape (CT) 587-5521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316ABJ226KL-T |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316ABJ226KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BBJ226MG-T | Taiyo Yuden | 113 794 | 587-3239-1-ND | 10,08000 Kč | Similar |
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,57380 Kč | 178,69 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 500 | 2,51976 Kč | 1 259,88 Kč |
| 1 000 | 2,31587 Kč | 2 315,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,14820 Kč | 4 296,40 Kč |
| 4 000 | 2,01024 Kč | 8 040,96 Kč |
| 6 000 | 1,94120 Kč | 11 647,20 Kč |
| 10 000 | 1,86469 Kč | 18 646,90 Kč |
| 14 000 | 1,81997 Kč | 25 479,58 Kč |
| 20 000 | 1,77696 Kč | 35 539,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

