
CL31A226KOCLNNC | |
|---|---|
DigiKey Part Number | 1276-1803-2-ND - Tape & Reel (TR) 1276-1803-1-ND - Cut Tape (CT) 1276-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KOCLNNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KOCLNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | 13,02000 Kč | Direct |
| 1206YD226KAT2A | KYOCERA AVX | 230 | 478-KGM31AR51C226KUCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 500 | 3,64778 Kč | 1 823,89 Kč |
| 1 000 | 3,37627 Kč | 3 376,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,96933 Kč | 11 877,32 Kč |
| 8 000 | 2,81806 Kč | 22 544,48 Kč |
| 12 000 | 2,74234 Kč | 32 908,08 Kč |
| 20 000 | 2,65837 Kč | 53 167,40 Kč |
| 28 000 | 2,60929 Kč | 73 060,12 Kč |
| 40 000 | 2,56206 Kč | 102 482,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

