
CL31A226KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-3048-2-ND - Tape & Reel (TR) 1276-3048-1-ND - Cut Tape (CT) 1276-3048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KOHNNNE |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KOHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A226KAHNNNE | Samsung Electro-Mechanics | 664 302 | 1276-3047-1-ND | 7,98000 Kč | Upgrade |
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,00690 Kč | 300,69 Kč |
| 500 | 2,37362 Kč | 1 186,81 Kč |
| 1 000 | 2,17833 Kč | 2 178,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,01739 Kč | 4 034,78 Kč |
| 4 000 | 1,88510 Kč | 7 540,40 Kč |
| 6 000 | 1,81888 Kč | 10 913,28 Kč |
| 10 000 | 1,74550 Kč | 17 455,00 Kč |
| 14 000 | 1,70261 Kč | 23 836,54 Kč |
| 20 000 | 1,66134 Kč | 33 226,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

