
CL31A226KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-3047-2-ND - Tape & Reel (TR) 1276-3047-1-ND - Cut Tape (CT) 1276-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KAHNNNE |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KAHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 50 | 3,48560 Kč | 174,28 Kč |
| 100 | 3,09930 Kč | 309,93 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,24931 Kč | 2 249,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08447 Kč | 4 168,94 Kč |
| 4 000 | 1,94898 Kč | 7 795,92 Kč |
| 6 000 | 1,88111 Kč | 11 286,66 Kč |
| 10 000 | 1,80591 Kč | 18 059,10 Kč |
| 14 000 | 1,76196 Kč | 24 667,44 Kč |
| 20 000 | 1,71968 Kč | 34 393,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

