


CC1206KKX5R7BB226 | |
|---|---|
DigiKey Part Number | 311-3447-2-ND - Tape & Reel (TR) 311-3447-1-ND - Cut Tape (CT) 311-3447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R7BB226 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R7BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A226KOCLFNC | Samsung Electro-Mechanics | 14 306 | 1276-2725-1-ND | 10,50000 Kč | Direct |
| CL31A226KOCLNNC | Samsung Electro-Mechanics | 79 223 | 1276-1803-1-ND | 11,13000 Kč | Direct |
| CL31A226KOHNNNE | Samsung Electro-Mechanics | 80 005 | 1276-3048-1-ND | 7,77000 Kč | Direct |
| EMK316ABJ226KL-T | Taiyo Yuden | 60 941 | 587-5521-1-ND | 8,19000 Kč | Direct |
| GRT31CR61C226KE01L | Murata Electronics | 66 | 490-12442-1-ND | 51,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 50 | 6,08940 Kč | 304,47 Kč |
| 100 | 5,48680 Kč | 548,68 Kč |
| 500 | 4,46838 Kč | 2 234,19 Kč |
| 1 000 | 4,15340 Kč | 4 153,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,70898 Kč | 7 417,96 Kč |
| 4 000 | 3,50604 Kč | 14 024,16 Kč |
| 6 000 | 3,40437 Kč | 20 426,22 Kč |
| 10 000 | 3,29171 Kč | 32 917,10 Kč |
| 14 000 | 3,22585 Kč | 45 161,90 Kč |
| 20 000 | 3,16249 Kč | 63 249,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

