Direct
Direct
Direct
Direct
Direct
Direct



CC0603KRX5RGBB475 | |
|---|---|
DigiKey Part Number | 311-3489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5RGBB475 |
Description | CAP CER 4.7UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | CC0603KRX5RGBB475 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1V475K080AC | TDK | 313 301 | 445-9064-1-ND | 6,09000 Kč | Direct |
| CL10A475KL8NRNC | Samsung Electro-Mechanics | 0 | 1276-6794-1-ND | 8,82000 Kč | Direct |
| GRM188R6YA475KE15D | Murata Electronics | 788 342 | 490-7205-1-ND | 5,25000 Kč | Direct |
| GRM188R6YA475KE15J | Murata Electronics | 37 150 | 490-GRM188R6YA475KE15JCT-ND | 5,25000 Kč | Direct |
| GRT188R6YA475KE13D | Murata Electronics | 41 160 | 490-12337-1-ND | 6,93000 Kč | Direct |





