CL10A475KL8NRNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,00000 Kč
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475KL8NRNC

DigiKey Part Number
1276-6794-2-ND - Tape & Reel (TR)
1276-6794-1-ND - Cut Tape (CT)
1276-6794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A475KL8NRNC
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475KL8NRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX5RGBB475YAGEO0311-3489-2-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,25000 Kč52,50 Kč
503,88040 Kč194,02 Kč
1003,46050 Kč346,05 Kč
5002,75032 Kč1 375,16 Kč
1 0002,53131 Kč2 531,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,20316 Kč8 812,64 Kč
8 0002,08124 Kč16 649,92 Kč
12 0002,02018 Kč24 242,16 Kč
20 0001,95250 Kč39 050,00 Kč
28 0001,91294 Kč53 562,32 Kč
40 0001,87488 Kč74 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč