
GRT188R6YA475KE13D | |
|---|---|
DigiKey Part Number | 490-12337-2-ND - Tape & Reel (TR) 490-12337-1-ND - Cut Tape (CT) 490-12337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R6YA475KE13D |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R6YA475KE13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,04060 Kč | 152,03 Kč |
| 100 | 2,69610 Kč | 269,61 Kč |
| 500 | 2,11828 Kč | 1 059,14 Kč |
| 1 000 | 1,93980 Kč | 1 939,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62472 Kč | 6 498,88 Kč |
| 8 000 | 1,52831 Kč | 12 226,48 Kč |
| 12 000 | 1,48004 Kč | 17 760,48 Kč |
| 20 000 | 1,42653 Kč | 28 530,60 Kč |
| 28 000 | 1,39526 Kč | 39 067,28 Kč |
| 40 000 | 1,36518 Kč | 54 607,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

