
CC0603GRNPO8BN102 | |
|---|---|
DigiKey Part Number | 311-3914-2-ND - Tape & Reel (TR) 311-3914-1-ND - Cut Tape (CT) 311-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO8BN102 |
Description | CAP CER 1000PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO8BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN102 | YAGEO | 12 039 | 311-1743-1-ND | 4,83000 Kč | Upgrade |
| CC0603GRNPO9BN102 | YAGEO | 9 975 | 311-3916-1-ND | 3,36000 Kč | Upgrade |
| C1608C0G1H102G080AA | TDK | 3 257 | 445-5377-1-ND | 16,38000 Kč | Direct |
| KGM15ACG1E102GT | KYOCERA AVX | 2 030 | 478-KGM15ACG1E102GTCT-ND | 17,01000 Kč | Direct |
| C0603C102F1GACTU | KEMET | 9 334 | 399-17967-1-ND | 29,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,34380 Kč | 67,19 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 500 | 0,88150 Kč | 440,75 Kč |
| 1 000 | 0,79204 Kč | 792,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62700 Kč | 2 508,00 Kč |
| 8 000 | 0,57978 Kč | 4 638,24 Kč |
| 12 000 | 0,55615 Kč | 6 673,80 Kč |
| 20 000 | 0,52997 Kč | 10 599,40 Kč |
| 28 000 | 0,51467 Kč | 14 410,76 Kč |
| 40 000 | 0,49996 Kč | 19 998,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

