CC0402JPX7R9BB221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 27 073
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05136 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 49 943
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 73 682
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,33967 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 97 375
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,16765 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,53297 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JPX7R9BB221

DigiKey Part Number
13-CC0402JPX7R9BB221TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402JPX7R9BB221
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPX7R9BB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,11357 Kč5 678,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,11357 Kč
Unit Price with VAT:0,13742 Kč