220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C221J5RACTU

DigiKey Part Number
399-C0402C221J5RACTUTR-ND - Tape & Reel (TR)
399-C0402C221J5RACTUCT-ND - Cut Tape (CT)
399-C0402C221J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221J5RACTU
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,53340 Kč26,67 Kč
1000,45570 Kč45,57 Kč
5000,32630 Kč163,15 Kč
1 0000,28683 Kč286,83 Kč
2 5000,24526 Kč613,15 Kč
5 0000,22035 Kč1 101,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19992 Kč1 999,20 Kč
20 0000,18311 Kč3 662,20 Kč
30 0000,17470 Kč5 241,00 Kč
50 0000,16540 Kč8 270,00 Kč
70 0000,15995 Kč11 196,50 Kč
100 0000,15472 Kč15 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč