
GMC04X7R221J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R221J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R221J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R221J50NT |
Description | CAP0402 X7R 220PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23398 Kč | 2 339,80 Kč |
| 20 000 | 0,21523 Kč | 4 304,60 Kč |
| 30 000 | 0,20584 Kč | 6 175,20 Kč |
| 50 000 | 0,19545 Kč | 9 772,50 Kč |
| 70 000 | 0,18938 Kč | 13 256,60 Kč |
| 100 000 | 0,18354 Kč | 18 354,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,51870 Kč | 51,87 Kč |
| 500 | 0,37460 Kč | 187,30 Kč |
| 1 000 | 0,33072 Kč | 330,72 Kč |
| 2 500 | 0,28456 Kč | 711,40 Kč |
| 5 000 | 0,25681 Kč | 1 284,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,38850 Kč | 38,85 Kč |
| 500 | 0,27718 Kč | 138,59 Kč |
| 1 000 | 0,24316 Kč | 243,16 Kč |
| 2 500 | 0,20721 Kč | 518,02 Kč |
| 5 000 | 0,18571 Kč | 928,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

