
KGM05AR71H221JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H221JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H221JHCT-ND - Cut Tape (CT) 478-KGM05AR71H221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H221JH |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H221JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,46620 Kč | 46,62 Kč |
| 500 | 0,33512 Kč | 167,56 Kč |
| 1 000 | 0,29502 Kč | 295,02 Kč |
| 2 500 | 0,25256 Kč | 631,40 Kč |
| 5 000 | 0,22711 Kč | 1 135,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20622 Kč | 2 062,20 Kč |
| 20 000 | 0,18905 Kč | 3 781,00 Kč |
| 30 000 | 0,18045 Kč | 5 413,50 Kč |
| 50 000 | 0,17093 Kč | 8 546,50 Kč |
| 70 000 | 0,16537 Kč | 11 575,90 Kč |
| 100 000 | 0,16003 Kč | 16 003,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

