100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603JR-07100RL

DigiKey Part Number
13-AF0603JR-07100RLTR-ND - Tape & Reel (TR)
13-AF0603JR-07100RLCT-ND - Cut Tape (CT)
13-AF0603JR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603JR-07100RL
Description
RES SMD 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603JR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-07100RLYAGEO4 577311-100LMCT-ND2,10000 KčParametric Equivalent
CAS06F1000CTCal-Chip Electronics, Inc.5 0004713-CAS06F1000CT-ND2,10000 KčParametric Equivalent
CAS06J101CTCal-Chip Electronics, Inc.4 9494713-CAS06J101CT-ND2,73000 KčParametric Equivalent
ERJ-S03F1000VPanasonic Industry13 95510-ERJ-S03F1000VCT-ND4,83000 KčParametric Equivalent
ERJ-U03F1000VPanasonic Industry9 79010-ERJ-U03F1000VCT-ND3,15000 KčParametric Equivalent
In-Stock: 4 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12288 Kč614,40 Kč
10 0000,10951 Kč1 095,10 Kč
15 0000,10300 Kč1 545,00 Kč
25 0000,09599 Kč2 399,75 Kč
35 0000,09197 Kč3 218,95 Kč
50 0000,08818 Kč4 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč